There are no models available for this part yet.
Overview of MSAST105SB7473MFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSAST105SB7473MFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AK4809
|
Newark | Cap, 0.047Uf, 25V, Mlcc, 0402, Capacitance:0.047µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSAST105SB7473MFNA01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now | |
DISTI #
57AK4810
|
Newark | Cap, 0.047Uf, 25V, Mlcc, 0402, Capacitance:0.047µf, Voltage(Dc):25V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSAST105SB7473MFNA01 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 | Buy Now | |
DISTI #
587-MSAST105SB7473MFNA01CT-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0025 / $0.1000 | Buy Now | |
DISTI #
57AK4809
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 µF, 25 V, 0402 [1005 Metric], ± 20%, X7R, MSAS Series - Product that comes on tape, but is not reeled (Alt: 57AK4809) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now | |
DISTI #
MSAST105SB7473MFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.047 µF, 25 V, 0402 [1005 Metric], ± 20%, X7R, MSAS Series - Tape and Reel (Alt: MSAST105SB7473MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0032 / $0.0036 | Buy Now | |
DISTI #
963-MSAST105SB7473MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X7R 0402 20% RoHS: Compliant | 19110 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0026 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0031 / $0.0045 | Buy Now | ||
DISTI #
MSAST105SB7473MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.047uF X7R 0402 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0025 / $0.0040 | Buy Now | |
DISTI #
MSAST105SB7473MFNA01
|
Avnet Abacus | SMD Multilayer Ceramic Capacitor, 0.047 �F, 25 V, 0402 [1005 Metric], � 20%, X7R, MSAS Series (Alt: MSAST105SB7473MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MSAST105SB7473MFNA01 by TAIYO YUDEN
Part Data Attributes for MSAST105SB7473MFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MSAST105SB7473MFNA01
This table gives cross-reference parts and alternative options found for MSAST105SB7473MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST105SB7473MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM05X7R473M25AW | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KYOCERA Corporation | MSAST105SB7473MFNA01 vs CM05X7R473M25AW |
CM05X7R473M25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KYOCERA Corporation | MSAST105SB7473MFNA01 vs CM05X7R473M25AC |
0402B473M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Fenghua (HK) Electronics Ltd | MSAST105SB7473MFNA01 vs 0402B473M250NB |
C0402X7R473M250NJB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Eyang Technology Development Co Ltd | MSAST105SB7473MFNA01 vs C0402X7R473M250NJB |
C0402X7R473M250NYN | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | Eyang Technology Development Co Ltd | MSAST105SB7473MFNA01 vs C0402X7R473M250NYN |
C0402C473M3RAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | KEMET Corporation | MSAST105SB7473MFNA01 vs C0402C473M3RAL7867 |
AC0402MRX7R8BB473 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, | YAGEO Corporation | MSAST105SB7473MFNA01 vs AC0402MRX7R8BB473 |
04022R473M8B20D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0402, | YAGEO Corporation | MSAST105SB7473MFNA01 vs 04022R473M8B20D |
C1005X7R1E473M050BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | MSAST105SB7473MFNA01 vs C1005X7R1E473M050BC |
GCM155R71E473MA55D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSAST105SB7473MFNA01 vs GCM155R71E473MA55D |