Part Details for MSAST063SCG471JFNA01 by TAIYO YUDEN
Overview of MSAST063SCG471JFNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST063SCG471JFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST063SCG471JFNA01CT-ND
|
DigiKey | CAP CER 470PF 25V C0G/NP0 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14500 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
MSAST063SCG471JFNA
|
Avnet Americas | CAP ,MLCC ,0201,25V ,C0G,470PF 5% ,T&R - Tape and Reel (Alt: MSAST063SCG471JFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0054 | Buy Now |
DISTI #
963-MSAST063SCG471JF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF C0G 0201 5% RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
DISTI #
V36:1790_27389340
|
Arrow Electronics | Cap Ceramic 470pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2248 | Americas - 75000 |
|
$0.0025 / $0.0052 | Buy Now |
|
Future Electronics | CAP ,MLCC ,0201,25V ,C0G,470PF 5% ,TR RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 15000Reel |
|
$0.0055 / $0.0061 | Buy Now |
|
Future Electronics | CAP ,MLCC ,0201,25V ,C0G,470PF 5% ,TR RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0055 / $0.0061 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0063 / $0.0075 | Buy Now |
DISTI #
66746421
|
Verical | Cap Ceramic 470pF 25V C0G 5% Pad SMD 0201 125°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2248 | Americas - 75000 |
|
$0.0052 | Buy Now |
DISTI #
MSAST063SCG471JFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 470pF C0G 0201 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0054 / $0.0069 | Buy Now |
DISTI #
MSAST063SCG471JFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,25V ,C0G,470PF 5% ,T&R - Tape and Reel (Alt: MSAST063SCG471JFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSAST063SCG471JFNA01
MSAST063SCG471JFNA01 CAD Models
MSAST063SCG471JFNA01 Part Data Attributes
|
MSAST063SCG471JFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST063SCG471JFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSAST063SCG471JFNA01
This table gives cross-reference parts and alternative options found for MSAST063SCG471JFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST063SCG471JFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRT0335C1E471JA02W | CAPACITOR, CERAMIC, MULTILAYER, 25 V, C0G, 0.00047 uF, SURFACE MOUNT, 0201, CHIP | Murata Manufacturing Co Ltd | MSAST063SCG471JFNA01 vs GRT0335C1E471JA02W |
GRM0335C1E471JA01W | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MSAST063SCG471JFNA01 vs GRM0335C1E471JA01W |
GRM0335C1E471JA01J | Capacitor, Ceramic, Chip, General Purpose, 470pF, 25V, ±5%, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | MSAST063SCG471JFNA01 vs GRM0335C1E471JA01J |
C0603NP0471JFTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP | Darfon Corporation | MSAST063SCG471JFNA01 vs C0603NP0471JFTS |
GRT0335C1E471JA02D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | MSAST063SCG471JFNA01 vs GRT0335C1E471JA02D |
0201N471J250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | MSAST063SCG471JFNA01 vs 0201N471J250CG |