Part Details for MSASS45MSB5104KTNA01 by TAIYO YUDEN
Overview of MSASS45MSB5104KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASS45MSB5104KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASS45MSB5104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 630V X5R 1812 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
497 In Stock |
|
$0.3008 / $1.0100 | Buy Now |
DISTI #
MSASS45MSB5104KTNA
|
Avnet Americas | CAP ,MIDHIGH VOL,1812,630V,X5R,0.1UF 10% ,T&R - Tape and Reel (Alt: MSASS45MSB5104KTNA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.3317 / $0.3878 | Buy Now |
DISTI #
963-MSASS45MSB5104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X5R 1812 10% RoHS: Compliant | 0 |
|
$0.3590 / $1.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3326 / $0.4039 | Buy Now |
DISTI #
MSASS45MSB5104KTNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,1812,630V,X5R,0.1UF 10% ,T&R (Alt: MSASS45MSB5104KTNA01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASS45MSB5104KTNA01
MSASS45MSB5104KTNA01 CAD Models
MSASS45MSB5104KTNA01 Part Data Attributes
|
MSASS45MSB5104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASS45MSB5104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for MSASS45MSB5104KTNA01
This table gives cross-reference parts and alternative options found for MSASS45MSB5104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASS45MSB5104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMK432BJ104KM | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.1uF, 1812, | TAIYO YUDEN | MSASS45MSB5104KTNA01 vs SMK432BJ104KM |
SMK432BJ104KM-T | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 630V, ±10%, X5R, 1812 (4532 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASS45MSB5104KTNA01 vs SMK432BJ104KM-T |