Part Details for MSASL31LAB5476MTNA01 by TAIYO YUDEN
Overview of MSASL31LAB5476MTNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL31LAB5476MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL31LAB5476MTNA01CT-ND
|
DigiKey | CAP CER 47UF 10V X5R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3770 In Stock |
|
$0.1229 / $0.5500 | Buy Now |
DISTI #
MSASL31LAB5476MTNA
|
Avnet Americas | CAP ,MLCC ,1206,10V ,X5R,47UF+/-20% ,T&R - Tape and Reel (Alt: MSASL31LAB5476MTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1479 / $0.1666 | Buy Now |
DISTI #
963-MSASL31LAB5476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1206 20 % RoHS: Compliant | 2275 |
|
$0.1220 / $0.5200 | Buy Now |
|
Future Electronics | CAP,MLCC,1206,10V,X5R,47uF+/-20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 62000Reel |
|
$0.1270 / $0.1360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1111 / $0.1618 | Buy Now |
|
Quest Components | 1479 |
|
$0.3480 / $0.8700 | Buy Now | |
DISTI #
MSASL31LAB5476MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 47uF X5R 1206 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1120 / $0.1320 | Buy Now |
DISTI #
MSASL31LAB5476MTNA01
|
Avnet Asia | CAP ,MLCC ,1206,10V ,X5R,47UF+/-20% ,T&R (Alt: MSASL31LAB5476MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S758100892523
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 20000 |
|
$0.0971 | Buy Now |
DISTI #
C1S758100703140
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 8000 |
|
$0.0892 / $0.2810 | Buy Now |
Part Details for MSASL31LAB5476MTNA01
MSASL31LAB5476MTNA01 CAD Models
MSASL31LAB5476MTNA01 Part Data Attributes
|
MSASL31LAB5476MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL31LAB5476MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASL31LAB5476MTNA01
This table gives cross-reference parts and alternative options found for MSASL31LAB5476MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL31LAB5476MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM31CR61A476ME15K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL31LAB5476MTNA01 vs GRM31CR61A476ME15K |
CL31A476MPHNNNE | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | MSASL31LAB5476MTNA01 vs CL31A476MPHNNNE |
C3216X5R1A476M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 47 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MSASL31LAB5476MTNA01 vs C3216X5R1A476M(160AB) |
GRM31CR61A476ME15L | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL31LAB5476MTNA01 vs GRM31CR61A476ME15L |
C1206C476M8PACTU | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 1206 (3216 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MSASL31LAB5476MTNA01 vs C1206C476M8PACTU |
MLASL31LAB5476MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASL31LAB5476MTNA01 vs MLASL31LAB5476MTNA01 |
CC1206MKX5R6BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MSASL31LAB5476MTNA01 vs CC1206MKX5R6BB476 |