Part Details for MSASL16KTB5105KTNA01 by TAIYO YUDEN
Overview of MSASL16KTB5105KTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL16KTB5105KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL16KTB5105KTNA01CT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0189 / $0.1700 | Buy Now |
DISTI #
MSASL16KTB5105KTNA
|
Avnet Americas | CAP, MLCC, 0603, 10V, X5R, 1UF, 10%, T&R - Tape and Reel (Alt: MSASL16KTB5105KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0158 / $0.0267 | Buy Now |
DISTI #
963-MSASL16KTB5105KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 10% RoHS: Compliant | 0 |
|
$0.0240 / $0.1700 | Order Now |
DISTI #
V72:2272_17619891
|
Arrow Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2213 Container: Cut Strips | Americas - 4000 |
|
$0.0201 / $0.0969 | Buy Now |
|
Future Electronics | Cap Ceramic 1uF 10V X5R 10% SMD 0603 85°C Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0198 / $0.0214 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0146 / $0.0277 | Buy Now |
DISTI #
66958775
|
Verical | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 2213 | Americas - 4000 |
|
$0.0201 | Buy Now |
DISTI #
MSASL16KTB5105KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0189 / $0.0297 | Buy Now |
DISTI #
C1S758101165949
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 4000 |
|
$0.0201 | Buy Now |
Part Details for MSASL16KTB5105KTNA01
MSASL16KTB5105KTNA01 CAD Models
MSASL16KTB5105KTNA01 Part Data Attributes
|
MSASL16KTB5105KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL16KTB5105KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASL16KTB5105KTNA01
This table gives cross-reference parts and alternative options found for MSASL16KTB5105KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL16KTB5105KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM185R61A105KE36B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL16KTB5105KTNA01 vs GRM185R61A105KE36B |
MLASL16KTB5105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASL16KTB5105KTNA01 vs MLASL16KTB5105KTNA01 |
GRM185R61A105KE26D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL16KTB5105KTNA01 vs GRM185R61A105KE26D |
ECJBVB1A105K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | MSASL16KTB5105KTNA01 vs ECJBVB1A105K |
GRM185R61A105KE36C | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MSASL16KTB5105KTNA01 vs GRM185R61A105KE36C |
GRM185R61A105KE36J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL16KTB5105KTNA01 vs GRM185R61A105KE36J |
LMK107BJ105KK | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | TAIYO YUDEN | MSASL16KTB5105KTNA01 vs LMK107BJ105KK |
LMK107BJ105KK-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X5R, 0603 (1608 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASL16KTB5105KTNA01 vs LMK107BJ105KK-T |
GRM185R61A105KE26J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL16KTB5105KTNA01 vs GRM185R61A105KE26J |
CL10A105KP5LNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Samsung Electro-Mechanics | MSASL16KTB5105KTNA01 vs CL10A105KP5LNNP |