Part Details for MSASL168SC6105MTNA01 by TAIYO YUDEN
Overview of MSASL168SC6105MTNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL168SC6105MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL168SC6105MTNA01TR-ND
|
DigiKey | CAP CER 1UF 10V X6S 0603 Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0228 | Buy Now |
DISTI #
MSASL168SC6105MTNA
|
Avnet Americas | CAP ,MLCC ,0603,10V ,X6S,1.0UF 20% ,T&R - Tape and Reel (Alt: MSASL168SC6105MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0166 / $0.0187 | Buy Now |
DISTI #
963-MSASL168SC6105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X6S 0603 20% RoHS: Compliant | 0 |
|
$0.0180 / $0.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0140 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0234 | Buy Now |
Part Details for MSASL168SC6105MTNA01
MSASL168SC6105MTNA01 CAD Models
MSASL168SC6105MTNA01 Part Data Attributes
|
MSASL168SC6105MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL168SC6105MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASL168SC6105MTNA01
This table gives cross-reference parts and alternative options found for MSASL168SC6105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL168SC6105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM188C81A105MA12J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL168SC6105MTNA01 vs GRM188C81A105MA12J |
LMK107C6105MA-T | Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±20%, X6S, 0603 (1608 mm), 0.031"T, -55º ~ +105ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASL168SC6105MTNA01 vs LMK107C6105MA-T |
C1608X6S1A105M080AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASL168SC6105MTNA01 vs C1608X6S1A105M080AC |
GRT188C81A105ME13D | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MSASL168SC6105MTNA01 vs GRT188C81A105ME13D |
GRT188C81A105ME13J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MSASL168SC6105MTNA01 vs GRT188C81A105ME13J |
GRM188C81A105MA12D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL168SC6105MTNA01 vs GRM188C81A105MA12D |