Part Details for MSASL105SB7474MFNA01 by TAIYO YUDEN
Overview of MSASL105SB7474MFNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL105SB7474MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6479
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402, Capacitance:0.47Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSASL105SB7474MFNA01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9900 |
|
$0.0160 | Buy Now |
DISTI #
57AK6480
|
Newark | Cap, 0.47Uf, 10V, Mlcc, 0402, Capacitance:0.47Μf, Voltage(Dc):10V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Msas Series, Product Length:1Mm Rohs Compliant: Yes |Taiyo Yuden MSASL105SB7474MFNA01 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0200 / $0.0290 | Buy Now |
DISTI #
587-MSASL105SB7474MFNA01CT-ND
|
DigiKey | CAP CER 0.47UF 10V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
8528 In Stock |
|
$0.0168 / $0.1700 | Buy Now |
DISTI #
MSASL105SB7474MFNA
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0402 [1005 Metric], ± 20%, X7R, MSAS Series - Tape and Reel (Alt: MSASL105SB7474MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0210 / $0.0237 | Buy Now |
DISTI #
57AK6479
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 0.47 µF, 10 V, 0402 [1005 Metric], ± 20%, X7R, MSAS Series - Product that comes on tape, but is not reeled (Alt: 57AK6479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 9900 Partner Stock |
|
$0.0370 / $0.1770 | Buy Now |
DISTI #
963-MSASL105SB7474MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X7R 0402 20% RoHS: Compliant | 32658 |
|
$0.0190 / $0.1600 | Buy Now |
DISTI #
V99:2348_27384246
|
Arrow Electronics | Cap Ceramic 0.47uF 10V X7R 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3953 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2252 | Americas - 7550 |
|
$0.0179 / $0.0253 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0178 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
66958800
|
Verical | Cap Ceramic 0.47uF 10V X7R 20% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 3953 Package Multiple: 1 Date Code: 2252 | Americas - 7550 |
|
$0.0179 / $0.0253 | Buy Now |
Part Details for MSASL105SB7474MFNA01
MSASL105SB7474MFNA01 CAD Models
MSASL105SB7474MFNA01 Part Data Attributes
|
MSASL105SB7474MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL105SB7474MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASL105SB7474MFNA01
This table gives cross-reference parts and alternative options found for MSASL105SB7474MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL105SB7474MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASL105SB7474MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASL105SB7474MFNA01 vs MLASL105SB7474MFNA01 |
C0402C474M8RAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | KEMET Corporation | MSASL105SB7474MFNA01 vs C0402C474M8RAC7411 |