Part Details for MSASJ21GAB7106KTNA01 by TAIYO YUDEN
Overview of MSASJ21GAB7106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ21GAB7106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ21GAB7106KTNA01CT-ND
|
DigiKey | CAP CER 10UF 6.3V X7R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2670 In Stock |
|
$0.0401 / $0.2700 | Buy Now |
DISTI #
MSASJ21GAB7106KTNA
|
Avnet Americas | CAP, MLCC, 0805, 6.3V, X7R, 10UF 10%, T&R - Tape and Reel (Alt: MSASJ21GAB7106KTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0375 | Buy Now |
DISTI #
963-MSASJ21GAB7106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X7R 0805 10% RoHS: Compliant | 5995 |
|
$0.0400 / $0.2700 | Buy Now |
DISTI #
V36:1790_17619409
|
Arrow Electronics | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 11 Weeks Date Code: 2235 | Americas - 30000 |
|
$0.0409 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,6.3V,X7R,10uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.0389 / $0.0419 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0313 / $0.0526 | Buy Now |
DISTI #
66774617
|
Verical | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Date Code: 2235 | Americas - 30000 |
|
$0.0409 | Buy Now |
DISTI #
67614675
|
Verical | Cap Ceramic 10uF 6.3V X7R 10% Pad SMD 0805 125°C T/R RoHS: Compliant Min Qty: 281 Package Multiple: 1 | Americas - 3000 |
|
$0.0616 / $0.1115 | Buy Now |
DISTI #
MSASJ21GAB7106KTNA01
|
Avnet Abacus | CAP, MLCC, 0805, 6.3V, X7R, 10UF 10%, T&R - Tape and Reel (Alt: MSASJ21GAB7106KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MSASJ21GAB7106KTNA01
|
Avnet Asia | CAP, MLCC, 0805, 6.3V, X7R, 10UF 10%, T&R (Alt: MSASJ21GAB7106KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSASJ21GAB7106KTNA01
MSASJ21GAB7106KTNA01 CAD Models
MSASJ21GAB7106KTNA01 Part Data Attributes
|
MSASJ21GAB7106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ21GAB7106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASJ21GAB7106KTNA01
This table gives cross-reference parts and alternative options found for MSASJ21GAB7106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ21GAB7106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC0805KCX7R5BB106 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MSASJ21GAB7106KTNA01 vs CC0805KCX7R5BB106 |
C2012X7R0J106KT | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MSASJ21GAB7106KTNA01 vs C2012X7R0J106KT |
GRM21BR70J106KE76K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MSASJ21GAB7106KTNA01 vs GRM21BR70J106KE76K |
CGJ4J1X7R0J106K125AC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | MSASJ21GAB7106KTNA01 vs CGJ4J1X7R0J106K125AC |
CM21X7R106K06AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X7R, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MSASJ21GAB7106KTNA01 vs CM21X7R106K06AT |
CL21B106KQQSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | MSASJ21GAB7106KTNA01 vs CL21B106KQQSNNB |
CL21B106KQQANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | MSASJ21GAB7106KTNA01 vs CL21B106KQQANNE |
SCM21B106KJNF | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | MSASJ21GAB7106KTNA01 vs SCM21B106KJNF |
MCASJ21GAB7106KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 0805, CHIP | MSASJ21GAB7106KTNA01 vs MCASJ21GAB7106KTNA1J |
CM21X7R106K06KC | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 0805, | MSASJ21GAB7106KTNA01 vs CM21X7R106K06KC |