Part Details for MSASJ16KJB5106MTNC12 by TAIYO YUDEN
Overview of MSASJ16KJB5106MTNC12 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ16KJB5106MTNC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ16KJB5106MTNC12CT-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3950 In Stock |
|
$0.0847 / $0.4700 | Buy Now |
DISTI #
MSASJ16KJB5106MTNC
|
Avnet Americas | MLCC, 0603, 6.3V, X5R, 10UF 20%, T&R - Tape and Reel (Alt: MSASJ16KJB5106MTNC) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1019 / $0.1148 | Buy Now |
DISTI #
963-MSASJ16KJB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 10uF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0910 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0860 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0931 / $0.1064 | Buy Now |
Part Details for MSASJ16KJB5106MTNC12
MSASJ16KJB5106MTNC12 CAD Models
MSASJ16KJB5106MTNC12 Part Data Attributes:
|
MSASJ16KJB5106MTNC12
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ16KJB5106MTNC12
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.45 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASJ16KJB5106MTNC12
This table gives cross-reference parts and alternative options found for MSASJ16KJB5106MTNC12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ16KJB5106MTNC12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK107BBJ106MK-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASJ16KJB5106MTNC12 vs JMK107BBJ106MK-T |