Part Details for MSASJ105SB7474KFNA01 by TAIYO YUDEN
Overview of MSASJ105SB7474KFNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ105SB7474KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ105SB7474KFNA01CT-ND
|
DigiKey | CAP CER 0.47UF 6.3V X7R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9500 In Stock |
|
$0.0100 / $0.1000 | Buy Now |
DISTI #
MSASJ105SB7474KFNA
|
Avnet Americas | TYCMSASJ105SB7474KFNA01 MLCC 0402 0.47UF - Tape and Reel (Alt: MSASJ105SB7474KFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0125 / $0.0141 | Buy Now |
DISTI #
963-MSASJ105SB7474KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0130 / $0.1000 | Order Now |
|
Future Electronics | CAP,MLCC,0402,6.3V,X7R,0.47UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0107 / $0.0115 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0117 / $0.0146 | Buy Now |
DISTI #
MSASJ105SB7474KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X7R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0100 / $0.0139 | Buy Now |
DISTI #
MSASJ105SB7474KFNA01
|
Avnet Asia | TYCMSASJ105SB7474KFNA01 MLCC 0402 0.47UF (Alt: MSASJ105SB7474KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSASJ105SB7474KFNA01
MSASJ105SB7474KFNA01 CAD Models
MSASJ105SB7474KFNA01 Part Data Attributes
|
MSASJ105SB7474KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ105SB7474KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASJ105SB7474KFNA01
This table gives cross-reference parts and alternative options found for MSASJ105SB7474KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ105SB7474KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05B474KJND | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Surge Components Inc | MSASJ105SB7474KFNA01 vs SCM05B474KJND |
SCM05B474KJNH | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Surge Components Inc | MSASJ105SB7474KFNA01 vs SCM05B474KJNH |
0402B474K6R3NB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | MSASJ105SB7474KFNA01 vs 0402B474K6R3NB |
SCM05B474KJNI | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Surge Components Inc | MSASJ105SB7474KFNA01 vs SCM05B474KJNI |
CC0402KRX7R5BB474 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MSASJ105SB7474KFNA01 vs CC0402KRX7R5BB474 |
0402B474K6R3ST | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | MSASJ105SB7474KFNA01 vs 0402B474K6R3ST |
0402B474K6R3C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | MSASJ105SB7474KFNA01 vs 0402B474K6R3C |
MMASJ105SB7474KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASJ105SB7474KFNA01 vs MMASJ105SB7474KFNA01 |
0402B474K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MSASJ105SB7474KFNA01 vs 0402B474K6R3CT |
0402B474K6R3CB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 0402, | Fenghua (HK) Electronics Ltd | MSASJ105SB7474KFNA01 vs 0402B474K6R3CB |