Part Details for MSASH32NSB7334KTNA01 by TAIYO YUDEN
Overview of MSASH32NSB7334KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH32NSB7334KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH32NSB7334KTNA01TR-ND
|
DigiKey | CAP CER 0.33UF 100V X7R 1210 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1220 | Buy Now |
DISTI #
MSASH32NSB7334KTNA
|
Avnet Americas | CAP, MLCC, 1210, 100V, X7R, 0.33UF 20%, T&R - Tape and Reel (Alt: MSASH32NSB7334KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0839 | Buy Now |
DISTI #
963-MSASH32NSB7334KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.33uF X7R 1210 10% RoHS: Compliant | 0 |
|
$0.0940 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0895 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0931 / $0.1105 | Buy Now |
DISTI #
MSASH32NSB7334KTNA01
|
Avnet Abacus | CAP, MLCC, 1210, 100V, X7R, 0.33UF 20%, T&R - Tape and Reel (Alt: MSASH32NSB7334KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASH32NSB7334KTNA01
MSASH32NSB7334KTNA01 CAD Models
MSASH32NSB7334KTNA01 Part Data Attributes
|
MSASH32NSB7334KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH32NSB7334KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASH32NSB7334KTNA01
This table gives cross-reference parts and alternative options found for MSASH32NSB7334KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH32NSB7334KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R101-334KP6B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | VENKEL LTD | MSASH32NSB7334KTNA01 vs C1210X7R101-334KP6B |
CB1210X7R334KST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Quantic UTC | MSASH32NSB7334KTNA01 vs CB1210X7R334KST |
CB1210X7R334KPT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Quantic UTC | MSASH32NSB7334KTNA01 vs CB1210X7R334KPT |
C1210X7R101-334KSNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | VENKEL LTD | MSASH32NSB7334KTNA01 vs C1210X7R101-334KSNE |
C1210X7R101-334KSNU | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | VENKEL LTD | MSASH32NSB7334KTNA01 vs C1210X7R101-334KSNU |
C1210X7R101-334KN6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | VENKEL LTD | MSASH32NSB7334KTNA01 vs C1210X7R101-334KN6U |
CB1210X7R334KP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | Quantic UTC | MSASH32NSB7334KTNA01 vs CB1210X7R334KP |
C1210X7R101-334KP6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | VENKEL LTD | MSASH32NSB7334KTNA01 vs C1210X7R101-334KP6U |
HMK325B7334KN-T | Capacitor, Ceramic, Chip, General Purpose, 0.33uF, 100V, ±10%, X7R, 1210 (3225 mm), 0.075"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASH32NSB7334KTNA01 vs HMK325B7334KN-T |
C1210X7R101-334KP6E | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1210, | VENKEL LTD | MSASH32NSB7334KTNA01 vs C1210X7R101-334KP6E |