There are no models available for this part yet.
Overview of MSASH31LSB7104KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASH31LSB7104KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASH31LSB7104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0410 / $0.2700 | Buy Now | |
DISTI #
MSASH31LSB7104KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 1206, 100V, X7R, 0.1UF 10%, T&R - Tape and Reel (Alt: MSASH31LSB7104KTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0483 / $0.0545 | Buy Now | |
DISTI #
963-MSASH31LSB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF X7R 1206 10% RoHS: Compliant | 0 |
|
$0.0410 / $0.2700 | Order Now | |
DISTI #
V72:2272_17645895
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2000 |
|
$0.0393 | Buy Now | |
DISTI #
V72:2272_18340973
|
Arrow Electronics | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 5 |
|
$0.0016 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0408 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0398 / $0.0565 | Buy Now | ||
DISTI #
66728465
|
Verical | Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 2305 | Americas - 2000 |
|
$0.0393 | Buy Now |
CAD Models for MSASH31LSB7104KTNA01 by TAIYO YUDEN
Part Data Attributes for MSASH31LSB7104KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MSASH31LSB7104KTNA01
This table gives cross-reference parts and alternative options found for MSASH31LSB7104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH31LSB7104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1206B104K101YTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MSASH31LSB7104KTNA01 vs 1206B104K101YTM |
MCASH31LSB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASH31LSB7104KTNA01 vs MCASH31LSB7104KTNA01 |
ECJ3YB2A104K | CAP 0.1UF 100V 10% X7R SMD-1206 TR-7-PL | Panasonic Electronic Components | MSASH31LSB7104KTNA01 vs ECJ3YB2A104K |
1206B104K101DTM | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MSASH31LSB7104KTNA01 vs 1206B104K101DTM |
CGA5L2X7R2A104K | CAPACITOR, CERAMIC | TDK Corporation | MSASH31LSB7104KTNA01 vs CGA5L2X7R2A104K |
1206B104K101C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MSASH31LSB7104KTNA01 vs 1206B104K101C |
MBJCH31LBB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASH31LSB7104KTNA01 vs MBJCH31LBB7104KTPA01 |
1206Y1000104KEB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | MSASH31LSB7104KTNA01 vs 1206Y1000104KEB |
MMJCH31LBB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASH31LSB7104KTNA01 vs MMJCH31LBB7104KTPA18 |
1206B104K101ST | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 1206, | Knowles Capacitors | MSASH31LSB7104KTNA01 vs 1206B104K101ST |