There are no models available for this part yet.
Overview of MSASH21GSB7683MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASH21GSB7683MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASH21GSB7683MTNA01TR-ND
|
DigiKey | CAP CER 0.068UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0580 | Buy Now | |
DISTI #
MSASH21GSB7683MTNA
|
Avnet Americas | MLCC, 0805, 100V, X7R, 0.068UF 20%, T&R - Tape and Reel (Alt: MSASH21GSB7683MTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0454 / $0.0511 | Buy Now | |
DISTI #
963-MSASH21GSB7683MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.068uF X7R 0805 20% RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0383 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0414 / $0.0530 | Buy Now |
CAD Models for MSASH21GSB7683MTNA01 by TAIYO YUDEN
Part Data Attributes for MSASH21GSB7683MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MSASH21GSB7683MTNA01
This table gives cross-reference parts and alternative options found for MSASH21GSB7683MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH21GSB7683MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH21GSB7683MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASH21GSB7683MTNA01 vs MBASH21GSB7683MTNA01 |
MCASH21GSB7683MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASH21GSB7683MTNA01 vs MCASH21GSB7683MTNA01 |
MMASH21GSB7683MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASH21GSB7683MTNA01 vs MMASH21GSB7683MTNA18 |
MBASH21GSB7683MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASH21GSB7683MTNA01 vs MBASH21GSB7683MTNA18 |
MCASH21GSB7683MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASH21GSB7683MTNA01 vs MCASH21GSB7683MTNA1J |
AP051C683MQU4A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MSASH21GSB7683MTNA01 vs AP051C683MQU4A |
MLASH21GSB7683MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASH21GSB7683MTNA01 vs MLASH21GSB7683MTNA01 |
AP051C683MQU2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Kyocera AVX Components | MSASH21GSB7683MTNA01 vs AP051C683MQU2A |