Part Details for MSASH21GSB7473KTNA01 by TAIYO YUDEN
Overview of MSASH21GSB7473KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH21GSB7473KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH21GSB7473KTNA01TR-ND
|
DigiKey | CAP CER 0.047UF 100V X7R 0805 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0344 | Buy Now |
DISTI #
MSASH21GSB7473KTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 0805, 100V, X7R, 0.047UF 10%, T&R - Tape and Reel (Alt: MSASH21GSB7473KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0194 | Buy Now |
DISTI #
963-MSASH21GSB7473KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.047uF X7R 0805 10% RoHS: Compliant | 0 |
|
$0.0270 / $0.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0207 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0215 / $0.0272 | Buy Now |
DISTI #
MSASH21GSB7473KTNA01
|
Avnet Abacus | CAP, MIDHIGH VOL, 0805, 100V, X7R, 0.047UF 10%, T&R - Tape and Reel (Alt: MSASH21GSB7473KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASH21GSB7473KTNA01
MSASH21GSB7473KTNA01 CAD Models
MSASH21GSB7473KTNA01 Part Data Attributes
|
MSASH21GSB7473KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH21GSB7473KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASH21GSB7473KTNA01
This table gives cross-reference parts and alternative options found for MSASH21GSB7473KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH21GSB7473KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC12ZE0473KT2 | CAP,CERAMIC,47NF,100VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Kyocera AVX Components | MSASH21GSB7473KTNA01 vs AC12ZE0473KT2 |
BC051C473KZB3AA1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASH21GSB7473KTNA01 vs BC051C473KZB3AA1 |
CGA4J2X7R2A473K125AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MSASH21GSB7473KTNA01 vs CGA4J2X7R2A473K125AA |
BC051C473KZJ6SA3 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASH21GSB7473KTNA01 vs BC051C473KZJ6SA3 |
0805A1000473KXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | MSASH21GSB7473KTNA01 vs 0805A1000473KXTS02A5 |
101R15W473KV6U | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Johanson Dielectrics Inc | MSASH21GSB7473KTNA01 vs 101R15W473KV6U |
AP051C473KQX2A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASH21GSB7473KTNA01 vs AP051C473KQX2A |
0805F1000473KXTS02A5 | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0805, | Knowles Capacitors | MSASH21GSB7473KTNA01 vs 0805F1000473KXTS02A5 |
0805J1000473KDR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | MSASH21GSB7473KTNA01 vs 0805J1000473KDR |
OP21B473K101CG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MSASH21GSB7473KTNA01 vs OP21B473K101CG |