There are no models available for this part yet.
Overview of MSASH105SB7222KFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASH105SB7222KFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASH105SB7222KFNA01TR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0415 | Buy Now | |
DISTI #
MSASH105SB7222KFNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0402,100V,X7R,2200PF 10% ,T&R - Tape and Reel (Alt: MSASH105SB7222KFNA) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0341 / $0.0384 | Buy Now | |
DISTI #
963-MSASH105SB7222KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0402 10% RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks | 0 |
|
$0.0288 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now | ||
DISTI #
61636385
|
Verical | Cap Ceramic 0.0022uF 100V X7R 10% Pad SMD 0402 125°C T/R RoHS: Compliant Min Qty: 4386 Package Multiple: 1 | Americas - 9090 |
|
$0.0071 / $0.0072 | Buy Now | |
DISTI #
MSASH105SB7222KFNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0402,100V,X7R,2200PF 10% ,T&R (Alt: MSASH105SB7222KFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758100634026
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 9090 |
|
$0.0057 / $0.0063 | Buy Now |
CAD Models for MSASH105SB7222KFNA01 by TAIYO YUDEN
Part Data Attributes for MSASH105SB7222KFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
7 Weeks
|
Capacitance
|
0.0022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for MSASH105SB7222KFNA01
This table gives cross-reference parts and alternative options found for MSASH105SB7222KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH105SB7222KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH105SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222KFNA01 vs MBASH105SB7222KFCA18 |
MMASH105SB7222KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222KFNA01 vs MMASH105SB7222KFCA18 |
MBASH105SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222KFNA01 vs MBASH105SB7222KFCA01 |
GCM155R72A222KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASH105SB7222KFNA01 vs GCM155R72A222KA37J |
GCH155R72A222KE01J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MSASH105SB7222KFNA01 vs GCH155R72A222KE01J |
GGM155R72A222KA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MSASH105SB7222KFNA01 vs GGM155R72A222KA37D |
MMASH105SB7222KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222KFNA01 vs MMASH105SB7222KFCA01 |
CC0402KRX7R0BB222 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MSASH105SB7222KFNA01 vs CC0402KRX7R0BB222 |
GGM155R72A222KA37J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MSASH105SB7222KFNA01 vs GGM155R72A222KA37J |
MCASH105SB7222KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222KFNA01 vs MCASH105SB7222KFCA1J |