Part Details for MSASE32NSB5106MTNA01 by TAIYO YUDEN
Overview of MSASE32NSB5106MTNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE32NSB5106MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE32NSB5106MTNA01CT-ND
|
DigiKey | CAP CER 10UF 16V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.0711 / $0.4200 | Buy Now |
DISTI #
MSASE32NSB5106MTNA
|
Avnet Americas | CAP ,MLCC ,1210,16V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSASE32NSB5106MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0711 | Buy Now |
DISTI #
963-MSASE32NSB5106MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 20% RoHS: Compliant | 0 |
|
$0.0740 / $0.4100 | Order Now |
DISTI #
V36:1790_17613097
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2309 | Americas - 10000 |
|
$0.0332 / $0.0682 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.0759 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0790 / $0.0937 | Buy Now |
DISTI #
66946988
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2309 | Americas - 10000 |
|
$0.0332 | Buy Now |
DISTI #
67614768
|
Verical | Cap Ceramic 10uF 16V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 | Americas - 7500 |
|
$0.0478 / $0.1838 | Buy Now |
DISTI #
MSASE32NSB5106MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X5R 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0710 / $0.0830 | Buy Now |
DISTI #
MSASE32NSB5106MTNA01
|
Avnet Abacus | CAP ,MLCC ,1210,16V ,X5R,10UF 20% ,T&R - Tape and Reel (Alt: MSASE32NSB5106MTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASE32NSB5106MTNA01
MSASE32NSB5106MTNA01 CAD Models
MSASE32NSB5106MTNA01 Part Data Attributes
|
MSASE32NSB5106MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE32NSB5106MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASE32NSB5106MTNA01
This table gives cross-reference parts and alternative options found for MSASE32NSB5106MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE32NSB5106MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1210B106M1 | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | Strong Capacitor Co Ltd | MSASE32NSB5106MTNA01 vs CC1210B106M1 |
C1210C106M4PAC7215 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | KEMET Corporation | MSASE32NSB5106MTNA01 vs C1210C106M4PAC7215 |
EMK325BJ106MN | Ceramic Capacitor, Multilayer, Ceramic, 16V, X5R, -/+15ppm/Cel TC, 10uF, 1210 | TAIYO YUDEN | MSASE32NSB5106MTNA01 vs EMK325BJ106MN |
MLASE32NSB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASE32NSB5106MTNA01 vs MLASE32NSB5106MTNA01 |
CC1210MKX5R7BB106 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | MSASE32NSB5106MTNA01 vs CC1210MKX5R7BB106 |
222278213776 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | MSASE32NSB5106MTNA01 vs 222278213776 |
C1210C106M4PAC | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | KEMET Corporation | MSASE32NSB5106MTNA01 vs C1210C106M4PAC |
C1210C106M4PAC7210 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±20%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, 13" Reel/Unmarked | KEMET Corporation | MSASE32NSB5106MTNA01 vs C1210C106M4PAC7210 |
12102B106M7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 1210, | YAGEO Corporation | MSASE32NSB5106MTNA01 vs 12102B106M7BB0D |
MCASE32NSB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MSASE32NSB5106MTNA01 vs MCASE32NSB5106MTNA1J |