There are no models available for this part yet.
Overview of MSASE32MAC6476MPNDT1 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASE32MAC6476MPNDT1 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASE32MAC6476MPNDT1CT-ND
|
DigiKey | CAP CER 47UF 16V X6S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.3895 / $1.1800 | Buy Now | |
DISTI #
MSASE32MAC6476MPND
|
Avnet Americas | Cap Ceramic 47uF 16V X6S 20% SMD 1210 105°C T/R - Tape and Reel (Alt: MSASE32MAC6476MPND) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4504 / $0.5244 | Buy Now | |
DISTI #
963-MSASE32MAC6476MP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X6S 1210 20% RoHS: Compliant | 894 |
|
$0.4280 / $1.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.4120 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4326 / $0.5087 | Buy Now | ||
DISTI #
63308931
|
Verical | Cap Ceramic 47uF 16V X6S 20% Pad SMD 1210 105°C T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2201 | Americas - 1000 |
|
$1.1707 / $1.3692 | Buy Now | |
Quest Components | 800 |
|
$0.9504 / $2.3040 | Buy Now | |||
DISTI #
MSASE32MAC6476MPNDT1
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 47uF X6S 1210 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.3890 / $0.4620 | Buy Now | |
DISTI #
MSASE32MAC6476MPNDT1
|
Avnet Asia | Cap Ceramic 47uF 16V X6S 20% SMD 1210 105°C T/R (Alt: MSASE32MAC6476MPNDT1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | ||
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 1000 |
|
$0.5760 / $1.6010 | Buy Now |
CAD Models for MSASE32MAC6476MPNDT1 by TAIYO YUDEN
Part Data Attributes for MSASE32MAC6476MPNDT1 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MSASE32MAC6476MPNDT1
This table gives cross-reference parts and alternative options found for MSASE32MAC6476MPNDT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE32MAC6476MPNDT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC1210MKX6S7BB476 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 1210, CHIP | YAGEO Corporation | MSASE32MAC6476MPNDT1 vs CC1210MKX6S7BB476 |