Part Details for MSASE042SCG4R7BWNA01 by TAIYO YUDEN
Overview of MSASE042SCG4R7BWNA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASE042SCG4R7BWNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASE042SCG4R7BWNA01TR-ND
|
DigiKey | CAP CER 4.7PF 16V C0G/CG 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0081 | Buy Now |
DISTI #
MSASE042SCG4R7BWNA
|
Avnet Americas | CAP ,MLCC ,01005,16V ,C0G,4.7 0.1PF ,T&R(XL) - Tape and Reel (Alt: MSASE042SCG4R7BWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0066 / $0.0075 | Buy Now |
DISTI #
963-MSASE042SCG4R7BW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 4.7pF C0G 01005 Tol 0.1pF RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0056 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0063 / $0.0073 | Buy Now |
Part Details for MSASE042SCG4R7BWNA01
MSASE042SCG4R7BWNA01 CAD Models
MSASE042SCG4R7BWNA01 Part Data Attributes
|
MSASE042SCG4R7BWNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASE042SCG4R7BWNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.1277% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 2.1277% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for MSASE042SCG4R7BWNA01
This table gives cross-reference parts and alternative options found for MSASE042SCG4R7BWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE042SCG4R7BWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC01005NPO4R7B16TRPLP4F | Ceramic Capacitor, Ceramic, | NIC Components Corp | MSASE042SCG4R7BWNA01 vs NMC01005NPO4R7B16TRPLP4F |
CMC-016/4R7BN01005TF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Tecate Group | MSASE042SCG4R7BWNA01 vs CMC-016/4R7BN01005TF |
C01005C0G160-4R7BN6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | MSASE042SCG4R7BWNA01 vs C01005C0G160-4R7BN6P |
C01005C0G160-4R7BN6R | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | VENKEL LTD | MSASE042SCG4R7BWNA01 vs C01005C0G160-4R7BN6R |
MLASE042SCG4R7BWNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 2.13% +Tol, 2.13% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 01005, CHIP | TAIYO YUDEN | MSASE042SCG4R7BWNA01 vs MLASE042SCG4R7BWNA01 |