Part Details for MSAS-191-ZSTT-18 by Samtec Inc
Overview of MSAS-191-ZSTT-18 by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-191-ZSTT-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-191-ZSTT-18
|
Avnet Americas | Conn PGA Socket SKT 191 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MSAS-191-ZSTT-18) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000130795
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now |
Part Details for MSAS-191-ZSTT-18
MSAS-191-ZSTT-18 CAD Models
MSAS-191-ZSTT-18 Part Data Attributes
|
MSAS-191-ZSTT-18
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MSAS-191-ZSTT-18
Samtec Inc
IC Socket, PGA191, 191 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ULTRA LOW INSERTION FORCE | |
Body Breadth | 1.8 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.8 inch | |
Contact Configuration | 18X18 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA191 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | LIQUID CRYSTAL POLYMER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 191 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for MSAS-191-ZSTT-18
This table gives cross-reference parts and alternative options found for MSAS-191-ZSTT-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAS-191-ZSTT-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSAS-191-ZS-TT-18 | PGA191, IC SOCKET, ROHS COMPLIANT | Samtec Inc | MSAS-191-ZSTT-18 vs MSAS-191-ZS-TT-18 |
MSAS-191-ZS-ST-18 | PGA191, IC SOCKET, ROHS COMPLIANT | Samtec Inc | MSAS-191-ZSTT-18 vs MSAS-191-ZS-ST-18 |