Part Details for MSA5R120540R by Mallory Sonalert Products Inc
Overview of MSA5R120540R by Mallory Sonalert Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA5R120540R
MSA5R120540R CAD Models
MSA5R120540R Part Data Attributes
|
MSA5R120540R
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
MSA5R120540R
Mallory Sonalert Products Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 540uF, Chassis Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 540 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for MSA5R120540R
This table gives cross-reference parts and alternative options found for MSA5R120540R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA5R120540R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA5R120540R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 540uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA5R120540R vs MSA5R120540R |
MSA5R120540N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 540uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA5R120540R vs MSA5R120540N |
MSA4R12540R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 540uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA5R120540R vs MSA4R12540R |
MSA5R120540N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 540uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA5R120540R vs MSA5R120540N |
MSA5R12540N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 540uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA5R120540R vs MSA5R12540N |
MSB5R120540N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 540uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA5R120540R vs MSB5R120540N |
ETW540-125-N4 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 540uF, Chassis Mount, CAN | Cornell Dubilier Electronics Inc | MSA5R120540R vs ETW540-125-N4 |
MSA4R12540N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 540uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA5R120540R vs MSA4R12540N |
MSA4R120540N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 540uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA5R120540R vs MSA4R120540N |
MSA4R120540R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 540uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA5R120540R vs MSA4R120540R |