Part Details for MSA4R220072R by Cornell Dubilier Electronics Inc
Overview of MSA4R220072R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for MSA4R220072R
MSA4R220072R CAD Models
MSA4R220072R Part Data Attributes
|
MSA4R220072R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MSA4R220072R
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 72uF, CHASSIS MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY AC CAPACITOR LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 72 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 225 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for MSA4R220072R
This table gives cross-reference parts and alternative options found for MSA4R220072R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA4R220072R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA2R220072R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA4R220072R vs MSA2R220072R |
MSA1R220072R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 72uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA4R220072R vs MSA1R220072R |
MSA4R220072N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 72uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA4R220072R vs MSA4R220072N |
MSA2R220072N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 72uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA4R220072R vs MSA2R220072N |
MSB4R220072R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 72uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA4R220072R vs MSB4R220072R |
MSA2R220072N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA4R220072R vs MSA2R220072N |
MSA3R220072R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA4R220072R vs MSA3R220072R |
MSA2R220072R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 72uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA4R220072R vs MSA2R220072R |
MSB4R220072N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 72uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA4R220072R vs MSB4R220072N |
MSA3R220072N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 72uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA4R220072R vs MSA3R220072N |