Part Details for MSA2020B331MEH5C by Presidio Components Inc
Overview of MSA2020B331MEH5C by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for MSA2020B331MEH5C
MSA2020B331MEH5C CAD Models
MSA2020B331MEH5C Part Data Attributes
|
MSA2020B331MEH5C
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
MSA2020B331MEH5C
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0202 | |
Surface Mount | YES | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 20% ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.508 mm |
Alternate Parts for MSA2020B331MEH5C
This table gives cross-reference parts and alternative options found for MSA2020B331MEH5C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA2020B331MEH5C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSA1515B331MEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA2020B331MEH5C vs LSA1515B331MEHFC |
LSB1515B331MEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA2020B331MEH5C vs LSB1515B331MEHFC |
MSB2020B331MEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA2020B331MEH5C vs MSB2020B331MEH5C |
LSA1515B331MEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA2020B331MEH5C vs LSA1515B331MEH5C |
MSB2020B331MEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA2020B331MEH5C vs MSB2020B331MEHFC |
LSB1515B331MEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA2020B331MEH5C vs LSB1515B331MEH5C |