Part Details for MSA1R120124N by Mallory Sonalert Products Inc
Overview of MSA1R120124N by Mallory Sonalert Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA1R120124N
MSA1R120124N CAD Models
MSA1R120124N Part Data Attributes
|
MSA1R120124N
Mallory Sonalert Products Inc
Buy Now
Datasheet
|
Compare Parts:
MSA1R120124N
Mallory Sonalert Products Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 124uF, Chassis Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY SONALERT PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 124 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | NON-POLARIZED | |
Rated (AC) Voltage (URac) | 125 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for MSA1R120124N
This table gives cross-reference parts and alternative options found for MSA1R120124N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA1R120124N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA1R120124N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 124uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA1R120124N vs MSA1R120124N |
MSA1R12124R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 124uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA1R120124N vs MSA1R12124R |
MSB1R120124N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 124uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA1R120124N vs MSB1R120124N |
PSB1R12124N | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 124uF, Chassis Mount, RADIAL LEADED, CAN | KEMET Corporation | MSA1R120124N vs PSB1R12124N |
MSB1R120124R | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 124uF, Chassis Mount, | Mallory Sonalert Products Inc | MSA1R120124N vs MSB1R120124R |
MSA1R120124R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 124uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA1R120124N vs MSA1R120124R |
MSB1R120124R | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 124uF, CHASSIS MOUNT | Cornell Dubilier Electronics Inc | MSA1R120124N vs MSB1R120124R |
MSA1R12124N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, NON-POLARIZED, 124uF, CHASSIS MOUNT, RADIAL LEADED, CAN | Cornell Dubilier Electronics Inc | MSA1R120124N vs MSA1R12124N |