Part Details for MSA1212N3R9CEHFC by Presidio Components Inc
Overview of MSA1212N3R9CEHFC by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Aerospace and Defense
Automotive
Part Details for MSA1212N3R9CEHFC
MSA1212N3R9CEHFC CAD Models
MSA1212N3R9CEHFC Part Data Attributes
|
MSA1212N3R9CEHFC
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
MSA1212N3R9CEHFC
Presidio Components Inc
Ceramic Capacitor, Ceramic,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.127 mm | |
Length | 0.305 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for MSA1212N3R9CEHFC
This table gives cross-reference parts and alternative options found for MSA1212N3R9CEHFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA1212N3R9CEHFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC1212N3R9CEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA1212N3R9CEHFC vs MSC1212N3R9CEHFC |
MSB1212N3R9CEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA1212N3R9CEHFC vs MSB1212N3R9CEH5C |
LSB1010N3R9CEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA1212N3R9CEHFC vs LSB1010N3R9CEHFC |
MSC1212N3R9CEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA1212N3R9CEHFC vs MSC1212N3R9CEH5C |
LSC1010N3R9CEH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA1212N3R9CEHFC vs LSC1010N3R9CEH5C |
LSC1010N3R9CEHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | MSA1212N3R9CEHFC vs LSC1010N3R9CEHFC |