Part Details for MSA-9970 by Avago Technologies
Overview of MSA-9970 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSA-9970
MSA-9970 CAD Models
MSA-9970 Part Data Attributes
|
MSA-9970
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-9970
Avago Technologies
100MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, HERMETIC, GOLD-CERAMIC MICROSTRIP, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4LEAD,.07SQ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 7.8 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 45 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) |
Alternate Parts for MSA-9970
This table gives cross-reference parts and alternative options found for MSA-9970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-9970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-9970 | Wide Band Low Power Amplifier, 100MHz Min, 4000MHz Max, BIPolar, HERMETIC, GOLD-CERAMIC MICROSTRIP, 4 PIN | Broadcom Limited | MSA-9970 vs MSA-9970 |