MSA-1105-TR1
Description: RF/Microwave Amplifier, BIPolar,

Overview of MSA-1105-TR1 by Avantek Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADPA1105ACGZN-R7 Analog Devices 1.2-1.4 GHz 35W GaN PA
DC1105A Analog Devices LTC3822EDD-1 Demo Board
ADPA1105-EVALZ Analog Devices ADPA1105 Eval Board

CAD Models for MSA-1105-TR1 by Avantek Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSA-1105-TR1 by Avantek Inc

MSA-1105-TR1
Avantek Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AVANTEK INC
Reach Compliance Code
unknown
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SL,4GW-LD,.145CIR
Power Supplies
5.5 V
Surface Mount
YES
Technology
BIPOLAR
Want to compare parts?
  1. MSA-1105-TR1
    Avantek Inc
    RF/Microwave Amplifier, BIPolar,
    VS

Related Parts for MSA-1105-TR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSA-1105-TR1 by Avantek Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSA-1105-TR1 by Avantek Inc

Select Manufacturer
Which Manufacturer of MSA-1105-TR1 would you like to use for your alert(s)?
  • Please alert me when MSA-1105-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSA-1105-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSA-1105-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSA-1105-TR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSA-1105-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSA-1105-TR1 by Avantek Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: