Part Details for MSA-0736 by Broadcom Limited
Overview of MSA-0736 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9073-62V32 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation | |
DA9073-62V36 | Renesas Electronics Corporation | Highly Integrated PMIC for Wearables and Home Automation | |
75160-107-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,36 position, 2.54mm pitch |
Part Details for MSA-0736
MSA-0736 CAD Models
MSA-0736 Part Data Attributes
|
MSA-0736
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-0736
Broadcom Limited
Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, BIPolar,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | SL,4LEAD,.1"SQ | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2400 MHz | |
Operating Frequency-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.1"SQ | |
Power Supplies | 4 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.8 |
Alternate Parts for MSA-0736
This table gives cross-reference parts and alternative options found for MSA-0736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MSA-0736-TR1 | Broadcom Limited | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | MSA-0736 vs MSA-0736-TR1 |
MSA-0736-TR1G | Agilent Technologies Inc | Check for Price | Wide Band Low Power Amplifier, 0MHz Min, 2400MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | MSA-0736 vs MSA-0736-TR1G |
MSA-0736G | Avago Technologies | Check for Price | 0MHz - 2400MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | MSA-0736 vs MSA-0736G |