Part Details for MSA-0686-BLKG by Agilent Technologies Inc
Overview of MSA-0686-BLKG by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MSA-0686-BLKG
MSA-0686-BLKG CAD Models
MSA-0686-BLKG Part Data Attributes:
|
MSA-0686-BLKG
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MSA-0686-BLKG
Agilent Technologies Inc
Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 16.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 800 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.7 |
Alternate Parts for MSA-0686-BLKG
This table gives cross-reference parts and alternative options found for MSA-0686-BLKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0686-BLKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0686 | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | Hewlett Packard Co | MSA-0686-BLKG vs MSA-0686 |
MSA-0686-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0686-BLKG vs MSA-0686-TR1G |
MSA-0686-TR2 | 0MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0686-BLKG vs MSA-0686-TR2 |
MSA-0686-BLKG | 0MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0686-BLKG vs MSA-0686-BLKG |
MSA-0686G | 0MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | Avago Technologies | MSA-0686-BLKG vs MSA-0686G |
MSA-0686-TR2 | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, PLASTIC, LEAD FREE, 4 PIN | Broadcom Limited | MSA-0686-BLKG vs MSA-0686-TR2 |
MSA-0686-TR2G | 0MHz - 800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, PLASTIC, LEAD FREE, 4 PIN | Avago Technologies | MSA-0686-BLKG vs MSA-0686-TR2G |
MSA-0686-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, 1 Func, BIPolar, | Agilent Technologies Inc | MSA-0686-BLKG vs MSA-0686-TR1G |
MSA-0686 | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, | Broadcom Limited | MSA-0686-BLKG vs MSA-0686 |
MSA-0686-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 800MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0686-BLKG vs MSA-0686-TR1 |