Part Details for MSA-0685 by Broadcom Limited
Overview of MSA-0685 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1210-685KEB | Coilcraft Inc | General Purpose Inductor | |
LPS5030-685MLC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS1210-685KE | Coilcraft Inc | Power inductor, shielded, 10/20% tol, SMT, RoHS |
Part Details for MSA-0685
MSA-0685 CAD Models
MSA-0685 Part Data Attributes
|
MSA-0685
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MSA-0685
Broadcom Limited
RF/Microwave Amplifier, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SL,4LEAD,.085CIRC | |
Power Supplies | 3.5 V | |
Supply Current-Max | 30 mA | |
Surface Mount | YES | |
Technology | BIPOLAR |