Part Details for MSA-0436 by Avago Technologies
Overview of MSA-0436 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0436N-ZK-E1-AY | Renesas Electronics Corporation | Power MOSFETs with Support for High-efficiency Drive and Low Heat Design | |
61082-043622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Receptacle, Vertical, Double Row, 40 Positions. | |
77311-804-36LF | Amphenol Communications Solutions | BERGSTIK |
Part Details for MSA-0436
MSA-0436 CAD Models
MSA-0436 Part Data Attributes
|
MSA-0436
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0436
Avago Technologies
0MHz - 3800MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4LEAD,.1"SQ | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Frequency-Max | 3800 MHz | |
Operating Frequency-Min | ||
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.1"SQ | |
Power Supplies | 5.25 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 70 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.9 |
Alternate Parts for MSA-0436
This table gives cross-reference parts and alternative options found for MSA-0436. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0436, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSA-0436-TR1 | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0436 vs MSA-0436-TR1 |
MSA-0436-TR1G | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, 1 Func, BIPolar, CERAMIC, 36 MICRO-X, 4 PIN | Broadcom Limited | MSA-0436 vs MSA-0436-TR1G |
MSA-0436-BLKG | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN | Agilent Technologies Inc | MSA-0436 vs MSA-0436-BLKG |
MSA-0436 | Wide Band Low Power Amplifier, 0MHz Min, 3800MHz Max, BIPolar, | Agilent Technologies Inc | MSA-0436 vs MSA-0436 |