Datasheets
MSA-0336-TR1 by:

Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, CERAMIC, MICRO-X, 4 PIN

Part Details for MSA-0336-TR1 by Hewlett Packard Co

Overview of MSA-0336-TR1 by Hewlett Packard Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Part Details for MSA-0336-TR1

MSA-0336-TR1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MSA-0336-TR1 Part Data Attributes

MSA-0336-TR1 Hewlett Packard Co
Buy Now Datasheet
Compare Parts:
MSA-0336-TR1 Hewlett Packard Co Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, CERAMIC, MICRO-X, 4 PIN
Part Life Cycle Code Transferred
Ihs Manufacturer HEWLETT PACKARD CO
Reach Compliance Code unknown
Additional Feature HIGH RELIABILITY
Characteristic Impedance 50 Ω
Construction COMPONENT
Gain 11.5 dB
Input Power-Max (CW) 13 dBm
Operating Frequency-Max 2700 MHz
Operating Frequency-Min
RF/Microwave Device Type WIDE BAND LOW POWER
VSWR-Max 1.7

Alternate Parts for MSA-0336-TR1

This table gives cross-reference parts and alternative options found for MSA-0336-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSA-0336-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MSA-0336-TR1G 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Avago Technologies MSA-0336-TR1 vs MSA-0336-TR1G
MSA-0336 Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X-4 Agilent Technologies Inc MSA-0336-TR1 vs MSA-0336
MSA-0336G 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X-4 Avago Technologies MSA-0336-TR1 vs MSA-0336G
MSA-0336-BLKG 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Avago Technologies MSA-0336-TR1 vs MSA-0336-BLKG
MSA-0336-BLKG Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Agilent Technologies Inc MSA-0336-TR1 vs MSA-0336-BLKG
MSA-0336-TR1G Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Broadcom Limited MSA-0336-TR1 vs MSA-0336-TR1G
MSA-0336-BLK 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN Avago Technologies MSA-0336-TR1 vs MSA-0336-BLK
MSA-0336 Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, Hewlett Packard Co MSA-0336-TR1 vs MSA-0336
MSA-0336 Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X-4 Broadcom Limited MSA-0336-TR1 vs MSA-0336
MSA-0336-TR1 Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, CERAMIC, MICRO-X, 4 PIN Broadcom Limited MSA-0336-TR1 vs MSA-0336-TR1
Part Number Description Manufacturer Compare
MSA-0336G 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X-4 Avago Technologies MSA-0336-TR1 vs MSA-0336G
MSA-0336-BLKG Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Agilent Technologies Inc MSA-0336-TR1 vs MSA-0336-BLKG
MSA-0336-TR1G Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, 1 Func, BIPolar, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Broadcom Limited MSA-0336-TR1 vs MSA-0336-TR1G
MSA-0336 Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, Hewlett Packard Co MSA-0336-TR1 vs MSA-0336
MSA-0336-TR1G 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Avago Technologies MSA-0336-TR1 vs MSA-0336-TR1G
MSA-0336-BLKG 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, LEAD FREE, CERAMIC, MICRO-X, 4 PIN Avago Technologies MSA-0336-TR1 vs MSA-0336-BLKG
MSA-0336-BLK 0MHz - 2700MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, CERAMIC, MICRO-X, 4 PIN Avago Technologies MSA-0336-TR1 vs MSA-0336-BLK
MSA-0336G Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, CERAMIC, MICRO-X-4 Agilent Technologies Inc MSA-0336-TR1 vs MSA-0336G
MSA-0335 Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X, 4 PIN Broadcom Limited MSA-0336-TR1 vs MSA-0335
MSA-0336 Wide Band Low Power Amplifier, 0MHz Min, 2700MHz Max, BIPolar, CERAMIC, MICRO-X-4 Agilent Technologies Inc MSA-0336-TR1 vs MSA-0336

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSA-0336-TR1 by Hewlett Packard Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSA-0336-TR1 by Hewlett Packard Co

  • Please alert me when MSA-0336-TR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MSA-0336-TR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSA-0336-TR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MSA-0336-TR1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSA-0336-TR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSA-0336-TR1 by Hewlett Packard Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: