Part Details for MSA-0270G by Avago Technologies
Overview of MSA-0270G by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for MSA-0270G
MSA-0270G CAD Models
MSA-0270G Part Data Attributes:
|
MSA-0270G
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
MSA-0270G
Avago Technologies
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,BIPOLAR,BEAM LEAD,4PIN,CERAMIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | SL,4LEAD,.07SQ | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SL,4LEAD,.07SQ | |
Power Supplies | 5 V | |
Supply Current-Max | 40 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |