MS90311-311
Description: Toggle Switch, DPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded,

Overview of MS90311-311 by Safran Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

CAD Models for MS90311-311 by Safran Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS90311-311 by Safran Group

MS90311-311
Safran Group
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SAFRAN GROUP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Type
LEVER
Body Breadth
14.12 mm
Body Height
17.93 mm
Body Length or Diameter
14.53 mm
Contact (AC) Max Rating R Load
3A@115VAC
Contact Current(AC)-Max
3 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
20000 Cycle(s)
Mounting Feature
PANEL MOUNT-THREADED
Operating Temperature-Max
71 °C
Operating Temperature-Min
-55 °C
Surface Mount
NO
Switch Action
LATCHED AND MOMENTARY
Switch Function
DPDT
Switch Type
TOGGLE SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. MS90311-311
    Safran Group
    Toggle Switch, DPDT, Latched And Momentary, 5A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded,
    VS

Related Parts for MS90311-311

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS90311-311 by Safran Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS90311-311 by Safran Group

Select Manufacturer
Which Manufacturer of MS90311-311 would you like to use for your alert(s)?
  • Please alert me when MS90311-311 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS90311-311 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS90311-311 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS90311-311 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS90311-311.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS90311-311 by Safran Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: