Part Details for MS90311-231 by Eaton Corporation
Overview of MS90311-231 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for MS90311-231
MS90311-231 CAD Models
MS90311-231 Part Data Attributes:
|
MS90311-231
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MS90311-231
Eaton Corporation
Toggle Switch, DPDT, Latched, 5A, 28VDC, Solder Terminal, Large Lever Actuator, Panel Mount-threaded,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | LARGE LEVER | |
Body Breadth | 14.12 mm | |
Body Height | 17.93 mm | |
Body Length or Diameter | 14.53 mm | |
Contact (AC) Max Rating R Load | 3A@115VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 20000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -55 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |