Part Details for MS82V48540-75TA by OKI Electric Industry Co Ltd
Overview of MS82V48540-75TA by OKI Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS82V48540-75TA
MS82V48540-75TA CAD Models
MS82V48540-75TA Part Data Attributes:
|
MS82V48540-75TA
OKI Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MS82V48540-75TA
OKI Electric Industry Co Ltd
Synchronous Graphics RAM, 1536KX32, 5.5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OKI ELECTRIC INDUSTRY CO LTD | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 86 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PDSO-G86 | |
Length | 22.22 mm | |
Memory Density | 50331648 bit | |
Memory IC Type | SYNCHRONOUS GRAPHICS RAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 86 | |
Number of Words | 1572864 words | |
Number of Words Code | 1536000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1536KX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MS82V48540-75TA
This table gives cross-reference parts and alternative options found for MS82V48540-75TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS82V48540-75TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS82V48540-8TA | Synchronous Graphics RAM, 1536KX32, 6ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 | LAPIS Semiconductor Co Ltd | MS82V48540-75TA vs MS82V48540-8TA |
MS82V48540-7TA | Synchronous Graphics RAM, 1536KX32, 5ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 | OKI Electric Industry Co Ltd | MS82V48540-75TA vs MS82V48540-7TA |
MS82V48540-10TA | Synchronous Graphics RAM, 1536KX32, 7ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 | OKI Electric Industry Co Ltd | MS82V48540-75TA vs MS82V48540-10TA |
MS82V48540-8TA | Synchronous Graphics RAM, 1536KX32, 6ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 | OKI Electric Industry Co Ltd | MS82V48540-75TA vs MS82V48540-8TA |