Memory
MS82V32520-8TA
Description: Synchronous Graphics RAM, 1MX32, 6ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86

Overview of MS82V32520-8TA by LAPIS Semiconductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MS82V32520-8TA by LAPIS Semiconductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS82V32520-8TA by LAPIS Semiconductor Co Ltd

MS82V32520-8TA
LAPIS Semiconductor Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LAPIS SEMICONDUCTOR CO LTD
Part Package Code
TSOP2
Package Description
TSOP2,
Pin Count
86
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
Access Time-Max
6 ns
Additional Feature
AUTO/SELF REFRESH
JESD-30 Code
R-PDSO-G86
Length
22.22 mm
Memory Density
33554432 bit
Memory IC Type
SYNCHRONOUS GRAPHICS RAM
Memory Width
32
Number of Functions
1
Number of Ports
1
Number of Terminals
86
Number of Words
1048576 words
Number of Words Code
1000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1MX32
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Self Refresh
YES
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. MS82V32520-8TA
    LAPIS Semiconductor Co Ltd
    Synchronous Graphics RAM, 1MX32, 6ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86
    VS

Alternate Parts for MS82V32520-8TA

This table gives cross-reference parts and alternative options found for MS82V32520-8TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS82V32520-8TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS82V32520-8TA Synchronous Graphics RAM, 1MX32, 6ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 OKI Electric Industry Co Ltd MS82V32520-8TA vs MS82V32520-8TA
Part Number Description Manufacturer Compare
MS82V32520-8TA Synchronous Graphics RAM, 1MX32, 6ns, CMOS, PDSO86, 0.400 INCH, 0.50 MM PITCH, PLASTIC, TSOP2-86 OKI Electric Industry Co Ltd MS82V32520-8TA vs MS82V32520-8TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS82V32520-8TA by LAPIS Semiconductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS82V32520-8TA by LAPIS Semiconductor Co Ltd

Select Manufacturer
Which Manufacturer of MS82V32520-8TA would you like to use for your alert(s)?
  • Please alert me when MS82V32520-8TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS82V32520-8TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS82V32520-8TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS82V32520-8TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS82V32520-8TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS82V32520-8TA by LAPIS Semiconductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: