Part Details for MS75085-9K by API Delevan
Overview of MS75085-9K by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS75085-9K
MS75085-9K CAD Models
MS75085-9K Part Data Attributes
|
MS75085-9K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
MS75085-9K
API Delevan
General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 15 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.061 A | |
Reference Standard | MS75085 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for MS75085-9K
This table gives cross-reference parts and alternative options found for MS75085-9K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS75085-9K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC30151KB | 1 ELEMENT, 150uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | MS75085-9K vs MSC30151KB |
CTM1F-151K | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT | Central Technologies | MS75085-9K vs CTM1F-151K |
MSC30151KR | 1 ELEMENT, 150uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR | TE Connectivity | MS75085-9K vs MSC30151KR |
AIAM-01-151K | General Purpose Inductor, 150uH, 10%, 1 Element, AXIAL LEADED-2 | Abracon Corporation | MS75085-9K vs AIAM-01-151K |
M39010/10A151KS | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, | API Delevan | MS75085-9K vs M39010/10A151KS |