MS75085-15J
API Delevan
Description: General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED

Overview of MS75085-15J by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS75085-15J by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS75085-15J by API Delevan

MS75085-15J
API Delevan
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
42 Ω
Inductance-Nom (L)
470 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.036 A
Reference Standard
MS75085
Self Resonance Frequency
6 MHz
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.79 MHz
Tolerance
5%
Want to compare parts?
  1. MS75085-15J
    API Delevan
    General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED
    VS

Alternate Parts for MS75085-15J

This table gives cross-reference parts and alternative options found for MS75085-15J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS75085-15J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CTM1F-471J General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT Central Technologies MS75085-15J vs CTM1F-471J
CTM1-471J General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED Central Technologies MS75085-15J vs CTM1-471J
M39010/10A471JS General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, API Delevan MS75085-15J vs M39010/10A471JS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS75085-15J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS75085-15J by API Delevan

  • Please alert me when MS75085-15J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS75085-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS75085-15J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS75085-15J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS75085-15J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS75085-15J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: