Datasheets
MS75008-23 by:

General Purpose Inductor, 0.33uH, 20%, 1 Element, Phenolic-Core,

Part Details for MS75008-23 by Gowanda Electronics Corporation

Overview of MS75008-23 by Gowanda Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Energy and Power Systems Healthcare Transportation and Logistics Renewable Energy Telecommunications Automotive

Part Details for MS75008-23

MS75008-23 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS75008-23 Part Data Attributes

MS75008-23 Gowanda Electronics Corporation
Buy Now Datasheet
Compare Parts:
MS75008-23 Gowanda Electronics Corporation General Purpose Inductor, 0.33uH, 20%, 1 Element, Phenolic-Core,
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer GOWANDA ELECTRONICS CORP
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Construction Tubular
Core Material PHENOLIC
DC Resistance 0.065 Ω
Inductance-Nom (L) 0.33 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Lead Diameter 0.69 mm
Lead Length 41.28 mm
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Diameter 5.56 mm
Package Length 11.91 mm
Package Style Axial
Packing Method TR, 12 Inch
Quality Factor-Min (at L-nom) 50
Rated Current-Max 2 A
Reference Standard MS75008
Self Resonance Frequency 350 MHz
Shape/Size Description TUBULAR PACKAGE
Shielded NO
Surface Mount NO
Terminal Placement AXIAL
Terminal Shape WIRE
Test Frequency 25 MHz
Tolerance 20%

Alternate Parts for MS75008-23

This table gives cross-reference parts and alternative options found for MS75008-23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS75008-23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ER18M330MR General Purpose Inductor Gowanda Electronics Corporation MS75008-23 vs ER18M330MR
ER18M330MP General Purpose Inductor Gowanda Electronics Corporation MS75008-23 vs ER18M330MP
MLRF18M330M General Purpose Inductor Gowanda Electronics Corporation MS75008-23 vs MLRF18M330M
M39010/04BR33MM General Purpose Inductor Gowanda Electronics Corporation MS75008-23 vs M39010/04BR33MM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS75008-23 by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS75008-23 by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of MS75008-23 would you like to use for your alert(s)?
  • Please alert me when MS75008-23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS75008-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS75008-23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS75008-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS75008-23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS75008-23 by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: