MS73-330MT
Description: General Purpose Inductor, 33uH, 20%, 1 Element, SMD

Overview of MS73-330MT by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS73-330MT by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS73-330MT by Johanson Dielectrics Inc

MS73-330MT
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
2929
DC Resistance
0.24 Ω
Inductance-Nom (L)
33 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Package Height
3.4 mm
Package Length
7.3 mm
Package Style
SMT
Package Width
7.3 mm
Rated Current-Max
0.91 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.001 MHz
Tolerance
20%
Want to compare parts?
  1. MS73-330MT
    Johanson Dielectrics Inc
    General Purpose Inductor, 33uH, 20%, 1 Element, SMD
    VS

Alternate Parts for MS73-330MT

This table gives cross-reference parts and alternative options found for MS73-330MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS73-330MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS73-330MB General Purpose Inductor, 33uH, 20%, 1 Element, SMD Johanson Dielectrics Inc MS73-330MT vs MS73-330MB
A915BY-330M General Purpose Inductor, 33uH, 20%, 1 Element, SMD TOKO Inc MS73-330MT vs A915BY-330M
PIS2812-330M-04 General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 3030 FASTRON GmBH MS73-330MT vs PIS2812-330M-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS73-330MT by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS73-330MT by Johanson Dielectrics Inc

Select Manufacturer
Which Manufacturer of MS73-330MT would you like to use for your alert(s)?
  • Please alert me when MS73-330MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS73-330MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS73-330MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS73-330MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS73-330MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS73-330MT by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: