-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS); Material: Tin-Steel (CRS); Package Type: Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2333-MS638-10F-ND
|
DigiKey | RF SHIELD 1.429"X2.512" SOLDER Min Qty: 1 Lead time: 3 Weeks Container: Tray |
430 In Stock |
|
$1.0770 / $3.4300 | Buy Now |
DISTI #
388-MS638-10F
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding 63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant | 2325 |
|
$1.0700 / $2.9000 | Buy Now |
DISTI #
V99:2348_24504279
|
Arrow Electronics | 63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2124 | Americas - 7 |
|
$1.0534 / $1.7916 | Buy Now |
DISTI #
78979988
|
Verical | 63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant Min Qty: 1008 Package Multiple: 72 Date Code: 2024 | Americas - 9936 |
|
$1.2600 / $2.5300 | Buy Now |
DISTI #
56378942
|
Verical | 63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2124 | Americas - 7 |
|
$1.7916 | Buy Now |
|
Bristol Electronics | 989 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MS638-10F
Masach Tech
Buy Now
Datasheet
|
Compare Parts:
MS638-10F
Masach Tech
63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS); Material: Tin-Steel (CRS); Package Type: Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MASACH TECHNOLOGIES LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8529.90.9800 | |
Samacsys Description | 63.8 x 36.3 x 11mm Two-piece Drawn-Seamless RF Shield/EMI Shield FRAME (CRS) | |
Samacsys Manufacturer | MASACH TECH LTD. | |
Samacsys Modified On | 2023-12-15 15:16:43 | |
Category CO2 Kg | 4.1 |