Part Details for MS5A-3S2.5 by Bourns Inc
Overview of MS5A-3S2.5 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Part Details for MS5A-3S2.5
MS5A-3S2.5 CAD Models
MS5A-3S2.5 Part Data Attributes
|
MS5A-3S2.5
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MS5A-3S2.5
Bourns Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-XXMA-X4 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 2.625 V | |
Output Voltage-Min | 2.375 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 12.5 W | |
Trim/Adjustable Output | YES |
Alternate Parts for MS5A-3S2.5
This table gives cross-reference parts and alternative options found for MS5A-3S2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS5A-3S2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
108892464 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | MS5A-3S2.5 vs 108892464 |
APC08F03L | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | MS5A-3S2.5 vs APC08F03L |
APC08J03-9JL | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-6 | Vertiv Inc | MS5A-3S2.5 vs APC08J03-9JL |
APC08M03-9MAJL | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 | Vertiv Inc | MS5A-3S2.5 vs APC08M03-9MAJL |
APC08Y03-9MA | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-7 | Vertiv Inc | MS5A-3S2.5 vs APC08Y03-9MA |
APC08J03L | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | MS5A-3S2.5 vs APC08J03L |
SMT10E-05S3V3J | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, ROHS COMPLIANT PACKAGE-6 | Artesyn Embedded Technologies | MS5A-3S2.5 vs SMT10E-05S3V3J |
APC08F03-9L | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-6 | Vertiv Inc | MS5A-3S2.5 vs APC08F03-9L |
APC08Y03-9MAJL | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 0.530 X 1.300 INCH, 0.290 INCH HEIGHT, SMT-7 | Vertiv Inc | MS5A-3S2.5 vs APC08Y03-9MAJL |
APC08G03-J | DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, SMT-5 | Vertiv Inc | MS5A-3S2.5 vs APC08G03-J |