Part Details for MS53229-14 by Piconics Inc
Overview of MS53229-14 by Piconics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS53229-14
MS53229-14 CAD Models
MS53229-14 Part Data Attributes
|
MS53229-14
Piconics Inc
Buy Now
Datasheet
|
Compare Parts:
MS53229-14
Piconics Inc
Variable Inductor, 1uH Min, 1.5uH Max, Iron-Core, Unshielded,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 1.6 Ω | |
Inductance-Max (L) | 1.5 µH | |
Inductance-Min (L) | 1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | VARIABLE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Reference Standard | MIL-C-15305 | |
Shape/Size Description | PCB MOUNT, VERTICAL ADJUSTER | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Shape | SOLID LEAD |