There are no models available for this part yet.
Overview of MS512PJB683MSZ by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MS512PJB683MSZ by Coilcraft Inc
Part Data Attributes for MS512PJB683MSZ by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COILCRAFT INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
2424
|
Construction
|
Rectangular
|
Core Material
|
Ferrite
|
DC Resistance
|
0.345 Ω
|
Inductance-Nom (L)
|
68 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.5 mm
|
Package Length
|
6 mm
|
Package Style
|
SMT
|
Package Width
|
6 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Current-Max
|
0.8 A
|
Self Resonance Frequency
|
7.6 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
20%
|
Alternate Parts for MS512PJB683MSZ
This table gives cross-reference parts and alternative options found for MS512PJB683MSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS512PJB683MSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AE512PJB683MSZ | General Purpose Inductor | Coilcraft Inc | MS512PJB683MSZ vs AE512PJB683MSZ |
AE512PJB683MSU | General Purpose Inductor, | Coilcraft Inc | MS512PJB683MSZ vs AE512PJB683MSU |
ML512PJB683MRF | General Purpose Inductor, | Coilcraft Inc | MS512PJB683MSZ vs ML512PJB683MRF |
ML512PJB683MRU | General Purpose Inductor, | Coilcraft Inc | MS512PJB683MSZ vs ML512PJB683MRU |
MS512PJB683MSU | General Purpose Inductor, | Coilcraft Inc | MS512PJB683MSZ vs MS512PJB683MSU |
ML512PJB683MRT | General Purpose Inductor, | Coilcraft Inc | MS512PJB683MSZ vs ML512PJB683MRT |
AE512PJB683MSH | General Purpose Inductor | Coilcraft Inc | MS512PJB683MSZ vs AE512PJB683MSH |
ML512PJB683MLU | General Purpose Inductor, | Coilcraft Inc | MS512PJB683MSZ vs ML512PJB683MLU |