Part Details for MS49L3C2H35E@FREQ by MMD
Overview of MS49L3C2H35E@FREQ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Entertainment and Gaming
Part Details for MS49L3C2H35E@FREQ
MS49L3C2H35E@FREQ CAD Models
MS49L3C2H35E@FREQ Part Data Attributes:
|
MS49L3C2H35E@FREQ
MMD
Buy Now
Datasheet
|
Compare Parts:
MS49L3C2H35E@FREQ
MMD
Parallel - 3Rd Overtone Quartz Crystal, 28.1MHz Min, 60MHz Max
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONITOR PRODUCTS COMPANY INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.80 | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 60 MHz | |
Operating Frequency-Min | 28.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L11.05XB4.37XH3.5 (mm) | |
Surface Mount | NO |