Part Details for MS466PJD332MSU by Coilcraft Inc
Overview of MS466PJD332MSU by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS466PJD332MSU
MS466PJD332MSU CAD Models
MS466PJD332MSU Part Data Attributes
|
MS466PJD332MSU
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS466PJD332MSU
Coilcraft Inc
General Purpose Inductor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1919 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.077 Ω | |
Inductance-Nom (L) | 3.3 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | COMMON MODE CHOKE | |
JESD-609 Code | e0 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 4.8 mm | |
Package Style | SMT | |
Package Width | 4.8 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 2.4 A | |
Self Resonance Frequency | 61 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Placement | DUAL IN-LINE | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for MS466PJD332MSU
This table gives cross-reference parts and alternative options found for MS466PJD332MSU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS466PJD332MSU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS466PJD332MST | General Purpose Inductor, | Coilcraft Inc | MS466PJD332MSU vs MS466PJD332MST |
AR466PJD332MSU | General Purpose Inductor, | Coilcraft Inc | MS466PJD332MSU vs AR466PJD332MSU |
AR466PJD332MST | General Purpose Inductor, | Coilcraft Inc | MS466PJD332MSU vs AR466PJD332MST |
ML466PJD332MRT | General Purpose Inductor, | Coilcraft Inc | MS466PJD332MSU vs ML466PJD332MRT |
ML466PJD332MLU | General Purpose Inductor, | Coilcraft Inc | MS466PJD332MSU vs ML466PJD332MLU |
ML466PJD332MRF | General Purpose Inductor, | Coilcraft Inc | MS466PJD332MSU vs ML466PJD332MRF |
ML466PJD332MLF | General Purpose Inductor, | Coilcraft Inc | MS466PJD332MSU vs ML466PJD332MLF |