MS4515DO-DS3AI020DPL
TE Connectivity
Description: DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0.25%, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, CERAMIC, PACKAGE-8

Overview of MS4515DO-DS3AI020DPL by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MS4515DO-DS3AI020DPL by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MS4515DO-DS3AI020DPL by TE Connectivity

MS4515DO-DS3AI020DPL
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
Date Of Intro
2016-08-12
Accuracy-Max (%)
0.25%
Body Breadth
7.2 mm
Body Length or Diameter
17.4 mm
Housing
CERAMIC
Mounting Feature
THROUGH HOLE MOUNT
Number of Bits
14
Operating Current-Max
3 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-10 °C
Output Interface Type
I2C INTERFACE
Output Type
DIGITAL CURRENT
Package Shape/Style
RECTANGULAR
Port Type
STRAIGHT
Pressure Sensing Mode
DIFFERENTIAL
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. MS4515DO-DS3AI020DPL
    TE Connectivity
    DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0.25%, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, CERAMIC, PACKAGE-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS4515DO-DS3AI020DPL by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS4515DO-DS3AI020DPL by TE Connectivity

Select Manufacturer
Which Manufacturer of MS4515DO-DS3AI020DPL would you like to use for your alert(s)?
  • Please alert me when MS4515DO-DS3AI020DPL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS4515DO-DS3AI020DPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS4515DO-DS3AI020DPL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS4515DO-DS3AI020DPL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS4515DO-DS3AI020DPL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS4515DO-DS3AI020DPL by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: