Part Details for MS4515DO-DS3AI002DPL by TE Connectivity
Overview of MS4515DO-DS3AI002DPL by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS4515DO-DS3AI002DPL
MS4515DO-DS3AI002DPL CAD Models
MS4515DO-DS3AI002DPL Part Data Attributes
|
MS4515DO-DS3AI002DPL
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MS4515DO-DS3AI002DPL
TE Connectivity
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0.25%, RECTANGULAR, THROUGH HOLE MOUNT, ROHS COMPLIANT, CERAMIC, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Date Of Intro | 2016-08-12 | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 7.2 mm | |
Body Length or Diameter | 17.4 mm | |
Housing | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO | |
Termination Type | SOLDER |