Part Details for MS450RAA272FSN by Coilcraft Inc
Overview of MS450RAA272FSN by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MS450RAA272FSN
MS450RAA272FSN CAD Models
MS450RAA272FSN Part Data Attributes
|
MS450RAA272FSN
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
MS450RAA272FSN
Coilcraft Inc
General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 53 | |
Rated Current-Max | 0.2 A | |
Self Resonance Frequency | 160 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 50 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 7.9 MHz | |
Tolerance | 1% |
Alternate Parts for MS450RAA272FSN
This table gives cross-reference parts and alternative options found for MS450RAA272FSN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS450RAA272FSN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS450RAA272FPH | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FPH |
MS450RAA272FTZ | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FTZ |
MS450RAA272FQH | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FQH |
MS450RAA272FSZ | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915 | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FSZ |
MS450RAA272FPZ | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FPZ |
MS450RAA272FTN | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FTN |
MS450RAA272FTH | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FTH |
MS450RAA272FQZ | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FQZ |
MS450RAA272FPN | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FPN |
MS450RAA272FQN | General Purpose Inductor, 2.7uH, 1%, Ceramic-Core, 1915, | Coilcraft Inc | MS450RAA272FSN vs MS450RAA272FQN |