Datasheets
MS446RAT23NJSZ by: Coilcraft Inc

General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716,

Part Details for MS446RAT23NJSZ by Coilcraft Inc

Overview of MS446RAT23NJSZ by Coilcraft Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MS446RAT23NJSZ

MS446RAT23NJSZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MS446RAT23NJSZ Part Data Attributes

MS446RAT23NJSZ Coilcraft Inc
Buy Now Datasheet
Compare Parts:
MS446RAT23NJSZ Coilcraft Inc General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer COILCRAFT INC
Package Description 2716
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 2717
Construction Rectangular
Core Material AIR
DC Resistance 0.0068 Ω
Inductance-Nom (L) 0.023 µH
Inductor Application RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e0
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.01 mm
Package Length 6.86 mm
Package Style SMT
Package Width 4.19 mm
Packing Method TR, Plastic, 7 Inch
Quality Factor-Min (at L-nom) 110
Rated Current-Max 4 A
Self Resonance Frequency 2600 MHz
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 250 MHz
Tolerance 5%

Alternate Parts for MS446RAT23NJSZ

This table gives cross-reference parts and alternative options found for MS446RAT23NJSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS446RAT23NJSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ML446RAT23NJLZ General Purpose Inductor, 0.023uH, 5%, 1 Element, Air-Core, SMD, 2716, CHIP. 2717 Coilcraft Inc MS446RAT23NJSZ vs ML446RAT23NJLZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MS446RAT23NJSZ by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MS446RAT23NJSZ by Coilcraft Inc

Select Manufacturer
Which Manufacturer of MS446RAT23NJSZ would you like to use for your alert(s)?
  • Please alert me when MS446RAT23NJSZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MS446RAT23NJSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MS446RAT23NJSZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MS446RAT23NJSZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MS446RAT23NJSZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MS446RAT23NJSZ by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: